Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $91.440 ($105.156) |
Product Information
Product Overview
05051065001 is a 14-piece ratchet screwdriver set. It features bitholding screwdriver with intuitive ratchet functionality. Turning the tool speeds up work. The ratchet mechanism completely embedded in the handle ensures very handy and effortless work. Ergonomic switching to clockwise/counterclockwise or position 0. Kraftform Plus handle for ergonomic screwdriving, avoiding blisters and calluses. Magnetic bitholding screwdriver for bits with 1/4" external hexagon drive. 13 tough bits for universal use (Phillips-head Phillips and Pozidriv, TORX®, hexagonal socket and slotted), 50mm length; chemically nickel-plated, some with "take it easy" tool finder: With size stamping and colour coding by output to help you find the required bit easily.
- Extremely small bitholding screwdriver for bits with 1/4" external hexagon drive
- Ratchet mechanism integrated in the handle
- Integrated ratchet with fine toothing ensures fast and safe working
- High working speed: the ratchet mechanism allows to "spin" when screwdriving
- Ergonomic intuitive switching to clockwise/counterclockwise or position 0
- Strong permanent magnet in the bit mounting holds the bits firmly
- Suitable for docking with the Wera 2go system
- Size is 145 x 110 x 40mm
Contents
05051492001 838 RA S bitholding screwdriver with ratchet functionality, 05059550001/05059552001 851/4 BTZ-bits, 867/4 BTZ TORX® bits, 05135095001/05135096001/05135097001/05135098001 840/4 Z-bits, 800/4 BTZ-bits, 05060160001/05060165001 868/4 Square-plus bits, Hook and loop fastener strip.
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate