Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $108.390 ($124.6485) |
Product Information
Product Overview
05133165001 is a 950/9 Hex-Plus multicolour 3 L-key set (9 pieces). This 9 L-keys with plastic sleeve (SPKL) made of circular, easy-grip material. The sleeve makes working comfortable even at low temperatures and is easy on the fingers. All L-keys are easily accessible due to their colour coding and size markings. Convenient storage in the 9109 rack that can be set upright on the table or hung on the wall. Clip 9538 integrated in the rack which can be removed for mobile use. On top of that, the rack includes a clever removable 9538 magnetiser that can be used to magnetise (and demagnetise) screws and tool tips; no more struggle to hold the screw with the second hand.
- Rack that can be set upright on the table or hung on the wall
- Integrated clip which can be removed for mobile use
- Removable magnet for magnetising and demagnetising tool tips
- L-keys for hexagonal socket screws
- Hex-plus allows socket head screws to live longer
- Rubber sleeve for pleasant grip
- Hexagonal ballpoint on the long arm
- Black Laser for high corrosion protection and long service life
Contents
05022600001/05022602001/05022606001/05022608001/05022610001/05022612001/05022614001, 05022616001/05022604001 multi-colour L-keys, 9539 L-key clip, 9109 wall holder/base for L-key clip, 9538 magnetiser.
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate