Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $77.610 ($89.2515) |
Product Information
Product Overview
7-Piece bit set; particularly suitable for applications in plumbing, heating and air conditioning. Bitholding screwdriver with 300mm long blade and very slim, lockable bit mounting to reach areas which are difficult to access. Thanks to the particularly slim design, even screws in very tight installation spaces can be operated. Multi-component Kraftform handle for high working speeds and particularly ergonomic screwdriving. Magazine integrated in the handle for bit storage. 6 tough, 25mm long bits (Phillips-head Phillips, Torx and hexagonal socket). This set replaces a 6-piece screwdriver set and reduces the necessary equipment to a minimum. With hexagon anti-roll protection against rolling away.
- Particularly suitable for applications in plumbing, heating and air conditioning
- 300mm Long rigid blade
- Bit holder with very slim design for work in confined spaces
- Secure bit holding feature due to locking mechanism, with strong permanent magnet
- Magazine with 6 bits integrated in the Kraftform handle
Contents
1x 851/1 Z Bits: PH2 x 25mm, 3x 867/1 Torx Bits: TX15 x 25mm, TX20 x 25mm, TX25 x 25mm, 2x 840/1 Z Bits: 5 x 25mm, 6 x 25mm, 1x 1/4" x 300mm
Technical Specifications
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate