Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part NoCLICK-TORQUE B 1
Order Code285596801
Also Known AsGTIN UPC EAN: 4013288193193 05075610001
Technical Datasheet
7 total stock globally
Need more?
7 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $384.130 ($441.7495) |
Price for:Each
Minimum: 1
Multiple: 1
$384.13 ($441.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part NoCLICK-TORQUE B 1
Order Code285596801
Also Known AsGTIN UPC EAN: 4013288193193 05075610001
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb-
Torque Range N-m10N-m to 50N-m
Drive Size - Metric9.52mm
Drive Size - Imperial0.375"
Overall Length360mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Click-Torque wrench in the unmistakable, robust Wera design with high accuracy as per DIN EN ISO 6789-1: 2017-07. Easy setting and saving of the default value. The audible and tactile clicks on reaching the scale values also facilitate the safe setting of the desired torque value. The robust release mechanism guarantees a clearly audible and tactile release signal when the set torque is reached. For right-hand use (clockwise torque-control) and with 45-tooth reversible ratchet mechanism.
- With 3/8" square drive, reversible ratchet, 45 teeth
- Easy setting and saving of the desired torque value with audible and tactile clicks when reaching the scale values
- Audible and tactile release mechanism when the set torque value is reached
- Measuring range: 10-50 Nm; Precise to +/- 3% as per DIN EN ISO 6789-1:2017-07
- Very robust design with ergonomic 2-component handle suitable for right-hand use
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
10N-m to 50N-m
Drive Size - Imperial
0.375"
Product Range
-
Torque Range ft-lb
-
Drive Size - Metric
9.52mm
Overall Length
360mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82041100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1