Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part NoKRAFTFORM KOMPAKT 62Copy
Manufacturer Standard Lead Time11 weeks
Order Code762122101
Also Known AsGTIN UPC EAN: 4013288096302 4013288096302, 05059297001
Your Part Number
36 total stock globally
Need more?
36 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $257.020 ($295.573) |
Price for:Each
Minimum: 1
Multiple: 1
$257.02 ($295.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part NoKRAFTFORM KOMPAKT 62Copy
Manufacturer Standard Lead Time11 weeks
Order Code762122101
Also Known AsGTIN UPC EAN: 4013288096302 4013288096302, 05059297001
Technical Datasheet
Kit ContentsPhillips, Pozidrive, Torx, Tri-wing & Torque Set
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Pouch with 89-mm long bits. Includes 816 R Kraftform holder with Rapidaptor quick-release chuck and multi-component Kraftform handle for low-fatigue working. Suitable for manual and power tool operations; 33-piece.
- Pouch with 89 mm-long bits
- Kraftform holder with Rapidaptor quick-release chuck
- Rapidaptor quick-release chuck allows rapid bit change
- Tough viscous bits for universal use
- Suitable for manual and power tool operations
Contents
Set includes the following bits: slotted 1.2 x 6.5mm; Phillips PH1, PH2, PH3; Pozidriv PZ1, PZ2, PZ3; Hex-Plus with borehole 2mm, 2.5mm, 3mm, 4mm, 5mm, 6mm; Spanner 4mm, 6mm, 8mm, 10mm; Torx BO TX8, TX10, TX15, TX20, TX25, TX27, TX30, TX40; Torq Mplus 6mm, 8mm, 10mm; Tri-Wing 1, 2, 3, 4
Technical Specifications
Kit Contents
Phillips, Pozidrive, Torx, Tri-wing & Torque Set
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82079030
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.741
