Print Page
Image is for illustrative purposes only. Please refer to product description.
155 total stock globally
Need more?
155 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $4.600 ($5.290) |
Price for:Each
Minimum: 1
Multiple: 1
$4.60 ($5.29 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No25.195.0853.0
Order Code117282301
Technical Datasheet
No. of Contacts8Contacts
Pitch Spacing3.5mm
Wire Size AWG Max16AWG
Wire Size AWG Min30AWG
SVHCLead (21-Jan-2025)
Product Overview
The 25.195.0853.0 is a 8-pole 1-level grey PCB Terminal Block with screw connection and wave soldering. It has tin-plated CuSn contact, steel attachment screw and thermoplastic insulator.
- 180° Conductor to circuit board
Applications
Industrial
Technical Specifications
No. of Contacts
8Contacts
Wire Size AWG Max
16AWG
SVHC
Lead (21-Jan-2025)
Pitch Spacing
3.5mm
Wire Size AWG Min
30AWG
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004