Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIELAND ELECTRIC
Manufacturer Part NoWS.005.3124
Order Code318783402
Your Part Number
Technical Datasheet
65 total stock globally
Need more?
65 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.350 ($17.6525) |
Price for:Each
Minimum: 1
Multiple: 1
$15.35 ($17.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part NoWS.005.3124
Order Code318783402
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialNylon
External Height - Metric63mm
External Width - Metric20mm
External Depth - Metric58mm
IP RatingIP20
Body ColourGrey
NEMA Rating-
External Height - Imperial2.48"
External Width - Imperial0.79"
External Depth - Imperial2.28"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WS.005.3124 is a DIN type-1 WEG Empty Housing Enclosure comes pre-assembled with connection terminals supplied U-foot and without PCB. The combination of field-tested Wieland connection system and a high quality compact housing guarantees the safety required in all fields of application. Even under extreme conditions, the equipment has a long service life, technical perfection and reliability.
- Electronic modules are protected and housed in a very narrow space
Applications
Industrial
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
63mm
External Depth - Metric
58mm
Body Colour
Grey
External Height - Imperial
2.48"
External Depth - Imperial
2.28"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Nylon
External Width - Metric
20mm
IP Rating
IP20
NEMA Rating
-
External Width - Imperial
0.79"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03