Print Page
Image is for illustrative purposes only. Please refer to product description.
637 total stock globally
850 more incoming. You can reserve stock now
637 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $3.460 ($3.979) |
Price for:Each
Minimum: 1
Multiple: 1
$3.46 ($3.98 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part NoWS.005.3542
Order Code10372702
Technical Datasheet
Accessory TypeDIN Rail Mount
For Use WithDIN Rail Terminals
Length500mm
Height7.5mm
Width35mm
Rail MaterialSteel
Fixing Centres15mm
Product Range-
Product Overview
The WS.005.3542 from Wieland Electric is a slotted DIN rail used for DIN rail terminals.
- Length of 500mm
- Width of 35mm
- Depth of 7.5mm
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Accessory Type
DIN Rail Mount
Length
500mm
Width
35mm
Fixing Centres
15mm
SVHC
No SVHC (21-Jan-2025)
For Use With
DIN Rail Terminals
Height
7.5mm
Rail Material
Steel
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269098
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16