Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No01023Copy
Manufacturer Standard Lead Time9 weeks
Order Code310664001
Also Known AsGTIN UPC EAN: 4010995010232
Your Part Number
14 total stock globally
Need more?
14 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $26.790 ($30.8085) |
Price for:Each
Minimum: 1
Multiple: 1
$26.79 ($30.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No01023Copy
Manufacturer Standard Lead Time9 weeks
Order Code310664001
Also Known AsGTIN UPC EAN: 4010995010232
Technical Datasheet
Drive Size - Metric7mm
Blade Length - Metric125mm
Overall Length - Metric243mm
Drive Size - Imperial-
Blade Length - Imperial4.9"
Overall Length - Imperial9.6"
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1023 is a Nut Driver with ergonomic Wiha SoftFinish® handle. Blade made of through hardened chrome-vanadium steel with chrome-plated finish. The Wiha SoftFinish® zone features a solid moulded core with soft outer grip. This requires less force, yet achieves 40% more torque than conventional handles. The handle is shaped to fit comfortably in the hand, providing maximum torque forces in dry and general working conditions. If a stuck screw has to be loosened, a precise hammer blow can be applied to the solid steel cap. Due to the hex blade extending trough the handle to the steel cap, there is no loss of impact energy.
- Multi-component roll-off protection SoftFinish® handle provides maximum user comfort
- Wiha ChromTop-finish on tip for a perfect fit every time
- Printed screw symbol on handle end for fast identification
Applications
Maintenance & Repair
Technical Specifications
Drive Size - Metric
7mm
Overall Length - Metric
243mm
Blade Length - Imperial
4.9"
Product Range
-
Blade Length - Metric
125mm
Drive Size - Imperial
-
Overall Length - Imperial
9.6"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for 01023
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82055100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
