Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 26305Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 377567201 |
| Product Range | SoftFinish |
| Also Known As | GTIN UPC EAN: 4010995263058 |
| Your Part Number | |
| Technical Datasheet |
5 total stock globally
10 more incoming. You can reserve stock now
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.590 ($14.4785) |
Price for:Each
Minimum: 1
Multiple: 1
$12.59 ($14.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 26305Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 377567201 |
| Product Range | SoftFinish |
| Also Known As | GTIN UPC EAN: 4010995263058 |
| Technical Datasheet | |
| Overall Length | 204mm |
| Hex Tip Size | 2.5mm |
| Product Range | SoftFinish |
| SVHC | To Be Advised |
Product Overview
- Chrome-vanadium steel through hardened, electro-plated
- Ergonomic wiha soft finish multi-component handle with roll-off protection
- Ballpoint keys enables the user to work at angles up to 25°
Technical Specifications
| Overall Length | 204mm |
|---|---|
| Product Range | SoftFinish |
| Hex Tip Size | 2.5mm |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82054000 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .031751 |
