Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No27083
Order Code762362302
Also Known AsGTIN UPC EAN: 4010995270834
Technical Datasheet
3 total stock globally
8 more incoming. You can reserve stock now
3 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $62.720 ($72.128) |
Price for:Each
Minimum: 1
Multiple: 1
$62.72 ($72.13 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No27083
Order Code762362302
Also Known AsGTIN UPC EAN: 4010995270834
Technical Datasheet
Product Overview
4113203 is a 150mm caliMax vernier calliper, made of non-metallic high tech plastic with 60% fibre-glass content, 0.1mm reading resolution. Extremely wear-resistant measuring jaw for precise measurements in the long-term. Non-corrosive, non-magnetic, hardly conductive and electrically insulated. Practical ratchet guarantees uniform clamping force of the measuring jaw. Suitable for outside, inside, depth and step measurements.
- Extremely high rigidity
- Resistant to chemicals (organic solvents, alkalis, petrol, oil, grease)
- Thermal stability of the measuring surfaces - short-term up to 180°C, continuous 100 to 120°C
- Unlike metallic callipers, prevents damage to delicate surfaces
- Neon green Vernier scale with strong contrast for optimal reading
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90173000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076