Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No31112
Order Code2799876
Product RangeSoftfinish Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWIHA
Manufacturer Part No31112
Order Code2799876
Product RangeSoftfinish Series
Technical Datasheet
Phillips Tip Size#1
Blade Length200mm
Overall Length311mm
Product RangeSoftfinish Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Phillips Tip Size
#1
Overall Length
311mm
SVHC
No SVHC (16-Jul-2019)
Blade Length
200mm
Product Range
Softfinish Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82054000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085549