Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No01290Copy
Order Code83167001
Product RangeSoftFinish
Also Known AsGTIN UPC EAN: 4010995012908
Your Part Number
34 total stock globally
10 more incoming. You can reserve stock now
34 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.530 ($17.8595) |
Price for:Each
Minimum: 1
Multiple: 1
$15.53 ($17.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No01290Copy
Order Code83167001
Product RangeSoftFinish
Also Known AsGTIN UPC EAN: 4010995012908
Technical Datasheet
Torx Tip SizeT10
Blade Length40mm
Overall Length140mm
Product RangeSoftFinish
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 362-T10 is a Screwdriver for Torx® and Torx Plus® screws. The screwdriver with high quality chrome-plated chrome-vanadium-molybdenum steel, through hardened blade, ChromTop finish on tip for a perfect fit every time and SoftFinish® ergonomic handle, multi-component with roll-off protection. For dry and general applications.
- Ideal for high-precision work with electro-technical and precision components
- High quality chrome vanadium molybdenum steel
- Through hardened and chrome-plated
- Wiha ChromTop® finish on tip for a perfect fit every time
- PicoFinish handle with rotating cap and rapid-turning zone
- Colour-coded drive symbols on cap end for easy recognition
Applications
Maintenance & Repair
Technical Specifications
Torx Tip Size
T10
Overall Length
140mm
SVHC
No SVHC (16-Jul-2019)
Blade Length
40mm
Product Range
SoftFinish
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054
