Print Page
Image is for illustrative purposes only. Please refer to product description.
61 total stock globally
55 more incoming. You can reserve stock now
61 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $56.680 ($65.182) |
Price for:Each
Minimum: 1
Multiple: 1
$56.68 ($65.18 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No44523
Order Code290853602
Technical Datasheet
Tweezer TypeESD Safe
Tweezer Tip TypeStraight, Round
Tip StyleStyle PSF
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
Product Overview
44523 is a PSF SA -10.984inch tweezer. It is ESD safe and meets ESD standard IEC 61340-5-1 for protecting electronic devices from electrostatic discharge.
- ESD safe hypo allergenic
- Made from vommaloy
- Long rounded to 1.0mm wide no serration 10.984inch
- Special stainless steel
- 0.8" depth, 2.8" width, 8.7" height
Technical Specifications
Tweezer Type
ESD Safe
Tip Style
Style PSF
Tweezer Tip Material
Stainless Steel Tip
Tweezer Tip Type
Straight, Round
Tweezer Body Material
Stainless Steel Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068039