Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $292.180 ($336.007) |
Product Information
Product Overview
Not having the suitable tool at hand when needed is an unnecessary waste of time, especially when you are on the go. Thanks to its convenient belt pouch, the 40-piece nut driver and 1/4" bit set can be used to simply carry out fastenings in a single step. With the set consisting of the most popular 1/4" hex nut driver inserts size 4-14 mm, various bits, a bit holder, a ratchet wrench, two extensions, a universal joint, and a 1/4" nut driver adapter, every user is well equipped for installation and assembly work. In addition, the ergonomically designed SoftFinish® screwdriver with magnetic bit holder allows fastening that is particularly gentle on hands. Thanks to the 1/4" nut driver adapter, the SoftFinish® screwdriver can be used not only with the included bits, but also with the nut driver inserts. This offers users a wide range of applications. The included ratchet wrench combined with the selection of nut drivers gives them the required flexibility for their work.
- Variably adjustable right or left rotation through switching lever
- Fastening without interruption thanks to a finely toothed ratchet wrench
- Precise fitting, robust, and easy to clean
- All main tools quickly available, always at hand
- Simple to hook on to work trousers thanks to the high quality clip holder
- All tools securely arranged in a robust, orderly bag
Contents
Tool Belt Pouch, Ratchet Wrench for Nut Drivers 1/4" Switchable, Nut Driver Insert 1/4" Hexagon Head: 4mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 8mm, 9mm, 10mm, 11mm, 12mm, 13mm, 14mm, Extension 1/4" for Nut Driver Inserts 75mm, 150mm, Universal Joint With Ball Internal Square, Square Head 1/4", Screwdriver With Bit Holder SoftFinish® Magnetic 1/4" 125mm, Bit holder CentroFix Force Mechanically Lockable 1/4", Magnetic, 25mm Standard Bits: 4.5mm, 5.5mm, 6.5mm, PH1, PH2, PZ1, PZ2, PZ3, T10, T15, T20, T25, T27, T30, T40, 3mm Hex, 4mm Hex, 5mm Hex, 6mm Hex, Tool Shaft Internal Square
Technical Specifications
40 Pcs of 1/4" Nut Driver Inserts, Extension, Joint, Screwdriver, Bit Holder, Bits, Wrench, Pouch
No SVHC (16-Jul-2019)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate