Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerWISHER
Manufacturer Part NoWB-108+J
Order Code1472855
Technical Datasheet
Breadboard Kit TypeSolderless Breadboard w/ Wire Kit
Product Overview
The WB-108+J is a 260 x 240 x 31mm Breadboard, made of high class ABS plastic body with 1.5mm aluminium plate. This breadboard features 7 distribution strips, 700 distribution holes, 4 terminal strips and 2560 terminal holes. Board base uses processed aluminium plate to stand high frequency and low static interference. Spring contact uses phosphor bronze/nickel silver, can stand operation more than 10,000 times. Allows more application of DIP IC pins insertion. This board is suitable for 20 to 29AWG wire all DIP size components.
- 1.5mm Knob post
- 5 Foot pads
Applications
Industrial
Technical Specifications
Breadboard Kit Type
Solderless Breadboard w/ Wire Kit
Kit Contents
Solderless Breadboard w/ 3260 Tie-Points, 140 Pcs of Jumper Wire, 4 Binding Posts & 5 Foot Pads
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85340019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.85