Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerWISHER
Manufacturer Part NoWB-601J
Order Code1472866
Technical Datasheet
Breadboard TypeSolderless Breadboard
Total Number of Tie Points665Tie Points
No. of Distribution Strips / Buses2Bus Strips
No. of Terminal Strips1 Terminal Strip
Board Dimensions (L x W) - Imperial4.53" x 2.75"
Board Dimensions (L x W) - Metric115mm x 70mm
SVHCNo SVHC (07-Jul-2017)
Product Overview
The WB-601J is a Breadboard, made of high class POM plastic steel. It features 2 distribution and 1 terminal strip, 600 distribution holes.
Applications
Industrial
Technical Specifications
Breadboard Type
Solderless Breadboard
No. of Distribution Strips / Buses
2Bus Strips
Board Dimensions (L x W) - Imperial
4.53" x 2.75"
SVHC
No SVHC (07-Jul-2017)
Total Number of Tie Points
665Tie Points
No. of Terminal Strips
1 Terminal Strip
Board Dimensions (L x W) - Metric
115mm x 70mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85340019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07