Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWISKA
Manufacturer Part No10066120Copy
Manufacturer Standard Lead Time5 weeks
Order Code234419401
Product RangeESKV Cable Glands
Your Part Number
353 total stock globally
Need more?
353 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.140 ($8.211) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$7.14 ($8.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWISKA
Manufacturer Part No10066120Copy
Manufacturer Standard Lead Time5 weeks
Order Code234419401
Product RangeESKV Cable Glands
Technical Datasheet
Thread SizeM12 x 1.5
Cable Diameter Min3mm
Cable Diameter Max7mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingIP68, IP69K
Product RangeESKV Cable Glands
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 10066120 is a SPRINT M12 x 1.5 black Cable Gland made of nylon (polyamide) with short thread and EPDM sealing gasket. Maximum traction relief through WISKA patent lamella. Seal tight of enclosure through moulded sealing ring. Profile thread with high torque guarantees tight and permanent fit of the cap nut. Suitable for use with Wiska EMUG 12 M12 black locknut.
- Vibration-safe
- Low susceptible to stress cracking
- 750°C Glow wire test
- -40 to 100°C Temperature range
Applications
Industrial
Technical Specifications
Thread Size
M12 x 1.5
Cable Diameter Max
7mm
Gland Colour
Black
Product Range
ESKV Cable Glands
Cable Diameter Min
3mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68, IP69K
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048081
