
Product Information
Alternatives for M6R
1 Product Found
Product Overview
M6R is a 9-1/4" Crescent Wiss® MetalMaster® left and straight cut aviation snip is capable of cutting left arcs and straight lines. The CNC-serrated blades tightly hold and aggressively cut material, while the self-opening spring action delivers a smooth, low-effort feed. Non-slip cushion grips provide superior control, and tough molybdenum steel blades have exceptional durability and long blade life. Cuts up to 18-gauge carbon steel. Blade serrations hold material firmly and spread cutting force uniformly across blade edge, improving cut quality and tool life. Ergonomic, single material non-slip handle grips provide excellent control and easy cleaning with built-in hang hole for convenient storage.
- Offset blades keep hands clear of metal while cutting straight lines and right and left arcs
- Offset blades keep hands clear of metal while cutting
- Cuts up to 18 gauge low carbon, rolled steel
- Spring-action handle for a faster, effortless feed
- Handle latch keeps blades closed during storage or when not in use
- 1.25inch blade length, red handle colour, single non-slip handle material
- Low carbon rolled steel cuts material types, full lifetime warranty
- 9.25inch overall length, 1.115inch overall width, 3.1inch overall height
Technical Specifications
234.95mm
-
-
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
