Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWOLFCRAFT
Manufacturer Part No5499000
Order Code254287102
Also Known AsGTIN UPC EAN: 4006885549906
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWOLFCRAFT
Manufacturer Part No5499000
Order Code254287102
Also Known AsGTIN UPC EAN: 4006885549906
Technical Datasheet
For Use WithES, GU10, BC, MR16 Lamps & High Voltage Lamps
Length-
Outer Diameter-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
Halogen bulb remover for easy and quick to change halogen lamps. Suitable to remove ES, GU10, BC, MR16 lamps.
- Avoids damage caused by unprotected fingers
- Prevents injury from hot lamps
- Suitable for high voltage lamps
- Rotate 0° to 90°
Technical Specifications
For Use With
ES, GU10, BC, MR16 Lamps & High Voltage Lamps
Outer Diameter
-
SVHC
No SVHC (17-Dec-2014)
Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028