Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150060AS55040Copy
Manufacturer Standard Lead Time14 weeks
Order Code4836735
Product RangeWL-SMCD Series
Your Part Number
4,030 total stock globally
Need more?
4,030 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.327 ($0.376) |
| 10+ | $0.314 ($0.3611) |
| 100+ | $0.284 ($0.3266) |
| 500+ | $0.256 ($0.2944) |
| 1000+ | $0.227 ($0.261) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.64 ($1.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150060AS55040Copy
Manufacturer Standard Lead Time14 weeks
Order Code4836735
Product RangeWL-SMCD Series
Technical Datasheet
LED ColourAmber
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If20mA
Forward Voltage2.4V
Wavelength Typ609nm
Luminous Intensity110mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeWL-SMCD Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Amber
LED Case Size
0603 [1608 Metric]
Forward Voltage
2.4V
Luminous Intensity
110mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
609nm
Viewing Angle
140°
Product Range
WL-SMCD Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
