Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150141M173100
Order Code232211501
Product RangeAlInGaP/InGaN, Red & Green & Blue
Technical Datasheet
259 total stock globally
6,000 more incoming. You can reserve stock now
259 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $0.606 ($0.6969) |
Price for:Each
Minimum: 1
Multiple: 1
$0.61 ($0.70 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150141M173100
Order Code232211501
Product RangeAlInGaP/InGaN, Red & Green & Blue
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size2.8mm x 3.5mm
Viewing Angle120°
Lens ShapeRound
Forward Current / ColourR 30mA, G 30mA, B 30mA
Luminous Intensity / ColourR 270mcd, G 950mcd, B 230mcd
Forward Voltage / ColourR 2V, G 3.2V, B 3.2V
Wavelength / ColourR 625nm, G 520nm, B 470nm
Product RangeAlInGaP/InGaN, Red & Green & Blue
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 150141M173100 is a RSB SMD chip LED Lamp with mono-colour water clear lens. This LED is suitable for backlight and lateral coupling in light guides.
- Low Energy Consumption
- High Reliability
- Low Current Requirement
- Fast Switching
- No UV/IR Radiation
- High Brightness
- RGB Individual Control
- Compact Package Outline
- Black Surface
Applications
Consumer Electronics, LED Lighting, Industrial
Warnings
Washing varnish agent that is used during the production to clean the customer application might damage or change the characteristics of the LED body, pins or termination.
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
2.8mm x 3.5mm
Lens Shape
Round
Luminous Intensity / Colour
R 270mcd, G 950mcd, B 230mcd
Wavelength / Colour
R 625nm, G 520nm, B 470nm
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 30mA, G 30mA, B 30mA
Forward Voltage / Colour
R 2V, G 3.2V, B 3.2V
Product Range
AlInGaP/InGaN, Red & Green & Blue
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000378