Print Page
Image is for illustrative purposes only. Please refer to product description.
2,795 total stock globally
Need more?
2795 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.413 ($0.475) |
Price for:Each
Minimum: 5
Multiple: 5
$2.06 ($2.37 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150141RV73100
Order Code232211301
Technical Datasheet
Viewing Angle120°
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 150141RV73100 is a red and bright green SMD chip LED Lamp with bi-colour water clear lens. This LED is suitable for flat backlight for LCDs, switches and symbols.
- Low Energy Consumption
- High Reliability
- Low Current Requirement
- Fast Switching
- No UV/IR Radiation
- None Diffused Lens
- Black Surface
- Compact Package Outline
Applications
Consumer Electronics, LED Lighting, Industrial
Warnings
Washing varnish agent that is used during the production to clean the customer application might damage or change the characteristics of the LED body, pins or termination.
Technical Specifications
Viewing Angle
120°
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000671