Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No153283367A212Copy
Manufacturer Standard Lead Time10 weeks
Order Code405093301
Your Part Number
3,995 total stock globally
Need more?
3,995 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.443 ($0.5094) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.44 ($0.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- WL-SUTW SMT, waterclear, ultraviolet top LED
- UV-A emitting LED
- Standard 2835 PLCC 2 package
- Flat package
- Viewing angle is 120°
- Used in horticulture, UV curing, sensing applications and counterfeit detection
- 0.24W power dissipation, 90mA peak forward current (duty/ 10 at 1KHz)
- 60mA continuous forward current, AlInGaN chip technology
- Emitting colour is ultraviolet-A, lens type is waterclear, plastic housing, white colour
- Operating temperature range from -40 up to +65°C, 365nm peak wavelength, 3.6V forward voltage
Warnings
Avoid direct eye and skin exposure to UV light.
Notes
Do not look directly into the UV light during operation. This can be harmful to your eyes and skin.
Technical Specifications
Wavelength
365nm
Angle of Half Intensity
120°
Forward Voltage
3.6V
Radiant Power
50mW
Forward Current If
60mA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000137
