Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No404035025
Order Code377909201
Product RangeWE-TINS
Technical Datasheet
7 total stock globally
Need more?
7 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $274.110 ($315.2265) |
Price for:Each
Minimum: 1
Multiple: 1
$274.11 ($315.23 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No404035025
Order Code377909201
Product RangeWE-TINS
Technical Datasheet
Thermal Conductivity3.5W/m.K
Conductive MaterialSilicone, Fiberglass
Thickness0.25mm
Thermal Impedance-
Dielectric Strength6kV/mm
External Length300mm
External Width288mm
Product RangeWE-TINS
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Conductivity
3.5W/m.K
Thickness
0.25mm
Dielectric Strength
6kV/mm
External Width
288mm
SVHC
No SVHC (21-Jan-2025)
Conductive Material
Silicone, Fiberglass
Thermal Impedance
-
External Length
300mm
Product Range
WE-TINS
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39219055
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033