Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 40905112102020Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4923430 |
| Product Range | WE-HICI Series |
| Your Part Number | |
| Technical Datasheet |
110 total stock globally
Need more?
110 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.660 ($6.509) |
| 10+ | $5.190 ($5.9685) |
| 25+ | $4.950 ($5.6925) |
| 50+ | $4.720 ($5.428) |
| 100+ | $4.250 ($4.8875) |
Price for:Each
Minimum: 1
Multiple: 1
$5.66 ($6.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 40905112102020Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4923430 |
| Product Range | WE-HICI Series |
| Technical Datasheet | |
| Thermal Resistance | 17.62K/W |
| Packages Cooled | - |
| External Width - Metric | 20mm |
| External Height - Metric | 10mm |
| External Length - Metric | 20mm |
| External Diameter - Metric | - |
| Heat Sink Material | Aluminium |
| External Width - Imperial | 0.79" |
| External Height - Imperial | 0.4" |
| External Length - Imperial | 0.79" |
| External Diameter - Imperial | - |
| Product Range | WE-HICI Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Thermal Resistance | 17.62K/W |
|---|---|
| External Width - Metric | 20mm |
| External Length - Metric | 20mm |
| Heat Sink Material | Aluminium |
| External Height - Imperial | 0.4" |
| External Diameter - Imperial | - |
| SVHC | No SVHC (04-Feb-2026) |
| Packages Cooled | - |
|---|---|
| External Height - Metric | 10mm |
| External Diameter - Metric | - |
| External Width - Imperial | 0.79" |
| External Length - Imperial | 0.79" |
| Product Range | WE-HICI Series |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 76041090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .008 |
