Print Page
471NS03268540
Rocker Switch, On-Off, SPST-NO, Illuminated, Panel, Snap-In, Transparent Red, WS-RSTV Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 471NS03268540Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 429279201 |
| Your Part Number | |
| Technical Datasheet |
70 total stock globally
Need more?
70 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.060 ($5.819) |
Price for:Each
Minimum: 1
Multiple: 1
$5.06 ($5.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 471NS03268540Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 429279201 |
| Technical Datasheet |
Product Overview
471NS03268540 is a WS-RSTV series rocker switch. This switch with UL/IEC/CQC 61058 certification and CE UKCA compliance, can be assured of its quality and safety. With a UV test certification of 60068-2-5, users can be confident that they can withstand even the harshest conditions.
- PC actuator material, UL94 V-2 actuator flammability rating
- PA66 frame material, UL94 V-2 frame flammability rating
- Copper alloy moveable contact material, silver moveable contact plating
- Copper alloy stationary contact material, copper alloy terminal material
- Silver terminal plating, SPST schematic
- 10000 cycles electrical life, E483308 UL approval
- 110V(AC) current, amber transparent actuator colour
- Red emitting colour, black frame colour
- Contact resistance is 10mohm maximum
- Operating temperature range from 0°C to 85°C
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
