Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No5580404
Order Code282774302
Product RangeWaCLUG
Technical Datasheet
642 total stock globally
Need more?
642 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
10+ | $1.220 ($1.403) |
Price for:Each
Minimum: 10
Multiple: 10
$12.20 ($14.03 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No5580404
Order Code282774302
Product RangeWaCLUG
Technical Datasheet
Product RangeWaCLUG
TerminationScrew
Wire Size AWG Max-
Conductor Area CSA4mm²
Terminal TypeCompression Lug
Stud Size - MetricM4
Stud Size - Imperial#8
InsulationNon Insulated
Technical Specifications
Product Range
WaCLUG
Wire Size AWG Max
-
Terminal Type
Compression Lug
Stud Size - Imperial
#8
SVHC
No SVHC (21-Jan-2025)
Termination
Screw
Conductor Area CSA
4mm²
Stud Size - Metric
M4
Insulation
Non Insulated
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00214