Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No64900513722DEC
Order Code211340601
Technical Datasheet
10,200 total stock globally
3,000 more incoming. You can reserve stock now
10200 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $0.105 ($0.1208) |
Price for:Each
Minimum: 100
Multiple: 100
$10.50 ($12.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No64900513722DEC
Order Code211340601
Technical Datasheet
Product Overview
The 64900513722DEC is a stamped female Crimp Contact with copper alloy body and tin plating for use with a wire size range of 16AWG. Can be used with WR- MPC4.
- 600VAC Working voltage
- <gt/>1000MΩ Isolation resistance
- 1500VAC/minute Dielectric withstanding voltage
- 20mΩ Maximum contact resistance
- 4.20mm Pitch
- -40 to +105°C Operating temperature range
- 25 Mating cycles quality class
Applications
Industrial
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000132