Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No693043020611
Order Code247082701
Product RangeWR-CRD
Technical Datasheet
7,244 total stock globally
Need more?
7244 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2.310 ($2.6565) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.31 ($2.66 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No693043020611
Order Code247082701
Product RangeWR-CRD
Technical Datasheet
Memory / Card TypeNano SIM
Insert & Eject MechanismPush-Pull
No. of Contacts6Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeWR-CRD
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 693043020611 is a 7-way black Nano SIM Card Connector, push and pull, stamped contacts. This WR-CRD series connector with nickel-plated steel housing, gold-plated copper alloy contacts, LCP insulator.
- 1A Current rating
- 15VAC voltage rating
- UL94V-0 Flammability rating
Applications
Communications & Networking
Technical Specifications
Memory / Card Type
Nano SIM
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Insert & Eject Mechanism
Push-Pull
Contact Material
Copper Alloy
Product Range
WR-CRD
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726