Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 714721110106Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 424495401 |
| Product Range | WS-TOTV Series |
| Your Part Number | |
| Technical Datasheet |
800 total stock globally
Need more?
800 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.584 ($0.6716) |
Price for:Each
Minimum: 10
Multiple: 10
$5.84 ($6.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 714721110106Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 424495401 |
| Product Range | WS-TOTV Series |
| Technical Datasheet | |
| For Use With | Wurth WS-TOTV Series 6.35mm Toggle Switches |
| Actuator / Cap Colour | Black |
| Product Range | WS-TOTV Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- WS-TOTV bat-handle cap for Ø6.35mm panel cut-out toggle switch
- Black colour, Ø3.7mm, height 10.6mm type/size
- Operating temperature range from -40 up to +85°C
- Made of PVC material
Technical Specifications
| For Use With | Wurth WS-TOTV Series 6.35mm Toggle Switches |
|---|---|
| Product Range | WS-TOTV Series |
| Actuator / Cap Colour | Black |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000093 |
