Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742711
Order Code186980402
Product RangeWE-STAR Series
Technical Datasheet
14 total stock globally
5 more incoming. You can reserve stock now
14 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $262.440 ($301.806) |
Price for:1 Kit
Minimum: 1
Multiple: 1
$262.44 ($301.81 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742711
Order Code186980402
Product RangeWE-STAR Series
Technical Datasheet
Kit ContentsCE Key, Star Bueno, Star Clips, Star Fix, Star Fix-LFS, Star Gaps, Star Rings & Star Tec
Product RangeWE-STAR Series
Product Overview
The 742711 is an Anti-EMI Design Kit with patented key technology, 2.5 to 27mm cable diameter. Suitable for STAR-Series snap ferrites. In sturdy metal case, completely labelled. Ideal for design and test purposes. Perfect for use in EMC labs.
- 4 W 620 and 8 W 5000 material
Applications
Security
Contents
3 CE Keys (74271), Star-Fix LFS, Star-Bueno, Star-Tec, Star Fix, Star-Gap, Star-Ring, Star-Clip Fixation.
Technical Specifications
Kit Contents
CE Key, Star Bueno, Star Clips, Star Fix, Star Fix-LFS, Star Gaps, Star Rings & Star Tec
SVHC
No SVHC (21-Jan-2025)
Product Range
WE-STAR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85051190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.15048