Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74271733
Order Code163539102
Your Part Number
Technical Datasheet
3,028 total stock globally
532 more incoming. You can reserve stock now
3028 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.950 ($5.6925) |
Price for:Each
Minimum: 1
Multiple: 1
$4.95 ($5.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74271733
Order Code163539102
Technical Datasheet
Cable Diameter8mm
Frequency Min-
Frequency Max-
Impedance246ohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 74271733 is a STAR-FIX Snap Ferrite with patented flexible cable fixing. Prefixing cable system facilitates the cable assembling process. The security lock guarantees electromagnetic compatibility because only authorized persons can unlock the snap ferrite with the STAR-TEC key. Cable clamping protection.
- Grey colour
- Patented technology
- UL94V-0 Flame-rated plastic case
- -25 to 105°C Operating temperature
Applications
Test & Measurement
Technical Specifications
Cable Diameter
8mm
Frequency Max
-
SVHC
No SVHC (25-Jun-2025)
Frequency Min
-
Impedance
246ohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85049011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0303