Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 7427415Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 163579001 |
| Your Part Number | |
| Technical Datasheet |
600 total stock globally
Need more?
600 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.500 ($2.875) |
Price for:Each
Minimum: 1
Multiple: 1
$2.50 ($2.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 7427415Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 163579001 |
| Technical Datasheet | |
| Applications | CPU, Controller Screening |
| Length | 23mm |
| Width | 23mm |
| Thickness | 0.8mm |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 7427415is an EMI suppression Ferrite Plate made of 5 W 700 and suitable for CPU and Controller screening applications.
- Operating temperature: –25 ºC to +125 ºC
- Controller screening
- Filter for common mode interferences
Applications
Industrial, RF Communications, Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Applications | CPU, Controller Screening |
|---|---|
| Width | 23mm |
| SVHC | No SVHC (04-Feb-2026) |
| Length | 23mm |
|---|---|
| Thickness | 0.8mm |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85049011 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002273 |
