Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744042100Copy
Manufacturer Standard Lead Time52 weeks
Order Code163584202
Product RangeWE-TPC Series
Your Part Number
4,356 total stock globally
4,800 more incoming. You can reserve stock now
4,356 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.710 ($1.9665) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.71 ($1.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744042100Copy
Manufacturer Standard Lead Time52 weeks
Order Code163584202
Product RangeWE-TPC Series
Technical Datasheet
Inductance10µH
Inductor TypePower
RMS Current (Irms)1.3A
Inductor ConstructionShielded
Saturation Current (Isat)1A
Product RangeWE-TPC Series
Inductor Case / Package-
DC Resistance Max0.15ohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Wurth Electronics WE-TPC series are SMD shielded tiny power inductors with a 4 pad design which provides great mechanical strength. Compared to the unshielded types, the WE-TPC series reduces stray field due to the magnetic shielding.
- Extremely flat power inductor
- High current capability
- Magnetically shielded which results in a low leakage field
- Recommended solder profile: Reflow
- Operating temperature: -40°C to +125°C
Warnings
Cleaning agents that are used to clean application might damage or change the characteristics of the component, body, pins or termination. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
10µH
RMS Current (Irms)
1.3A
Saturation Current (Isat)
1A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
Inductor Type
Power
Inductor Construction
Shielded
Product Range
WE-TPC Series
DC Resistance Max
0.15ohm
Product Length
4.8mm
Product Height
1.8mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000166
