Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443934450056Copy
Manufacturer Standard Lead Time8 weeks
Order Code
Re-Reel4728831RL
Cut Tape4728831
Product RangeWE-XHMI Series
Your Part Number
1,487 total stock globally
Need more?
1,487 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.420 | $3.42 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.420 ($3.933) |
| 50+ | $2.800 ($3.220) |
| 100+ | $2.380 ($2.737) |
| 250+ | $2.230 ($2.5645) |
| 500+ | $2.060 ($2.369) |
| 1500+ | $1.910 ($2.1965) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443934450056Copy
Manufacturer Standard Lead Time8 weeks
Order Code
Re-Reel4728831RL
Cut Tape4728831
Product RangeWE-XHMI Series
Technical Datasheet
Inductance560nH
RMS Current (Irms)31.4A
Inductor ConstructionShielded
Saturation Current (Isat)32.7A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max3400µohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.4mm
Product Height3.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
560nH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
3400µohm
Product Length
6.6mm
Product Height
3.1mm
RMS Current (Irms)
31.4A
Saturation Current (Isat)
32.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00115
