Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74455147Copy
Manufacturer Standard Lead Time52 weeks
Order Code163611902
Product RangeWE-PD4 Series
Your Part Number
562 total stock globally
500 more incoming. You can reserve stock now
562 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.210 ($3.6915) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.21 ($3.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74455147Copy
Manufacturer Standard Lead Time52 weeks
Order Code163611902
Product RangeWE-PD4 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)500mA
Inductor ConstructionUnshielded
Saturation Current (Isat)500mA
Product RangeWE-PD4 Series
Inductor Case / Package-
DC Resistance Max0.64ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.45mm
Product Height2.92mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Unshielded
Product Range
WE-PD4 Series
DC Resistance Max
0.64ohm
Product Length
6.6mm
Product Height
2.92mm
RMS Current (Irms)
500mA
Saturation Current (Isat)
500mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.45mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013
