Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74455168Copy
Manufacturer Standard Lead Time18 weeks
Order Code163612002
Product RangeWE-PD4 Series
Your Part Number
400 total stock globally
Need more?
400 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.050 ($3.5075) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.05 ($3.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74455168Copy
Manufacturer Standard Lead Time18 weeks
Order Code163612002
Product RangeWE-PD4 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)400mA
Inductor ConstructionUnshielded
Saturation Current (Isat)400mA
Product RangeWE-PD4 Series
DC Resistance Max0.86ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.45mm
Product Height2.92mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Inductor Construction
Unshielded
Product Range
WE-PD4 Series
Inductance Tolerance
± 20%
Product Width
4.45mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
400mA
Saturation Current (Isat)
400mA
DC Resistance Max
0.86ohm
Product Length
6.6mm
Product Height
2.92mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013
