Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744711010Copy
Manufacturer Standard Lead Time52 weeks
Order Code163581302
Your Part Number
105 total stock globally
36 more incoming. You can reserve stock now
105 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.010 ($3.4615) |
Price for:Each
Minimum: 1
Multiple: 1
$3.01 ($3.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 744711010 is a Rod-core Choke with high mechanical stability and high saturation currents. This WE-SD choke's inductance is independent from rated DC current. This choke supports 43MHz typical self-resonant frequency and is recommended that the temperature of the inductor does not exceed 150°C under worst case operating conditions.
- 3.5k/s Typical ramp-down rate
Warnings
Cleaning agents that are used to clean the customer application might damage or change the characteristics of the component, body, pins or termination.
Technical Specifications
Inductance
10µH
Saturation Current (Isat)
13A
Inductance Tolerance
± 25%
RMS Current (Irms)
10A
DC Resistance Max
8800µohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008631
