Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447709100Copy
Manufacturer Standard Lead Time52 weeks
Order Code163594202
Product RangeWE-PD Series
Your Part Number
784 total stock globally
3,250 more incoming. You can reserve stock now
784 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.860 ($4.439) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.86 ($4.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447709100Copy
Manufacturer Standard Lead Time52 weeks
Order Code163594202
Product RangeWE-PD Series
Technical Datasheet
Inductance10µH
Inductor TypePower
RMS Current (Irms)7.1A
Inductor ConstructionShielded
Saturation Current (Isat)10.5A
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max0.021ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height10mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 7447709100 is a SMD Shielded Power Inductor with 1210 case. The WE-PD power inductor with white coating for a higher light efficiency used in LED applications. Hence a pleasant optical design, where beside the circuit board as well the mounted components could now be manufactured in white colour, is possible. Magnetically shielded version which results in a low leakage field. Highest possible current loading for SMD inductors.
- High storage capacity
- Low self-losses
- -40 to 125°C Operating temperature
- Low self losses
- Highest possible current loading
- Operating temperature range -40°C to 125°C
- Suitable for reflow soldering process
- Available in metal and plastic base
Technical Specifications
Inductance
10µH
RMS Current (Irms)
7.1A
Saturation Current (Isat)
10.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
Inductor Type
Power
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
0.021ohm
Product Length
12mm
Product Height
10mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0054
