Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760390012
Order Code290724102
Product RangeMID-PPTI Series
Technical Datasheet
4,119 total stock globally
Need more?
4119 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2.710 ($3.1165) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.71 ($3.12 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760390012
Order Code290724102
Product RangeMID-PPTI Series
Technical Datasheet
SMPS Transformer TypePush-Pull
Current Rating350mA
Frequency Range-
Power Rating-
Isolation Voltage2.5kV
Primary Voltages-
Secondary Voltages-
Transformer MountingSurface Mount
Product RangeMID-PPTI Series
Technical Specifications
SMPS Transformer Type
Push-Pull
Frequency Range
-
Isolation Voltage
2.5kV
Secondary Voltages
-
Product Range
MID-PPTI Series
Current Rating
350mA
Power Rating
-
Primary Voltages
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000335