Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784364210082Copy
Manufacturer Standard Lead Time42 weeks
Order Code5111117
Product RangeWE-SFIA Series
Your Part Number
170 total stock globally
Need more?
170 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.930 ($12.5695) |
| 5+ | $9.910 ($11.3965) |
| 10+ | $9.090 ($10.4535) |
| 25+ | $8.500 ($9.775) |
| 50+ | $7.910 ($9.0965) |
| 170+ | $7.200 ($8.280) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.93 ($12.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784364210082Copy
Manufacturer Standard Lead Time42 weeks
Order Code5111117
Product RangeWE-SFIA Series
Technical Datasheet
Inductance820nH
RMS Current (Irms)34.5A
Inductor ConstructionWirewound
Saturation Current (Isat)130A
Product RangeWE-SFIA Series
Inductor Case / PackageSMD
DC Resistance Max2090µohm
Inductance Tolerance± 20%
Product Length18.5mm
Product Width10.5mm
Product Height13.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
820nH
Inductor Construction
Wirewound
Product Range
WE-SFIA Series
DC Resistance Max
2090µohm
Product Length
18.5mm
Product Height
13.3mm
RMS Current (Irms)
34.5A
Saturation Current (Isat)
130A
Inductor Case / Package
SMD
Inductance Tolerance
± 20%
Product Width
10.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0125
