Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7848030509Copy
Manufacturer Standard Lead Time22 weeks
Order Code5111127
Product RangeWE-CMANC Series
Your Part Number
90 total stock globally
Need more?
90 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $23.310 ($26.8065) |
| 5+ | $23.300 ($26.795) |
| 10+ | $23.290 ($26.7835) |
| 20+ | $21.200 ($24.380) |
| 40+ | $19.120 ($21.988) |
| 90+ | $17.030 ($19.5845) |
Price for:Each
Minimum: 1
Multiple: 1
$23.31 ($26.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7848030509Copy
Manufacturer Standard Lead Time22 weeks
Order Code5111127
Product RangeWE-CMANC Series
Technical Datasheet
Inductance9mH
DC Current Rating5A
DC Resistance Max0.032ohm
Voltage Rating VAC300V
Voltage Rating VDC-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Product RangeWE-CMANC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
9mH
DC Resistance Max
0.032ohm
Voltage Rating VDC
-
Operating Temperature Max
125°C
Product Range
WE-CMANC Series
DC Current Rating
5A
Voltage Rating VAC
300V
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
