Print Page
Image is for illustrative purposes only. Please refer to product description.
151 total stock globally
Need more?
151 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $0.403 ($0.4634) |
Price for:Each
Minimum: 1
Multiple: 1
$0.40 ($0.46 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No860240574005
Order Code313210002
Technical Datasheet
Capacitance68µF
Voltage(DC)35V
Capacitance Tolerance± 20%
Lifetime @ Temperature8000 hours @ 105°C
Lead Spacing3.5mm
Product Diameter8mm
Product Height11.5mm
Ripple Current270mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Technical Specifications
Capacitance
68µF
Capacitance Tolerance
± 20%
Lead Spacing
3.5mm
Product Height
11.5mm
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
35V
Lifetime @ Temperature
8000 hours @ 105°C
Product Diameter
8mm
Ripple Current
270mA
Operating Temperature Max
105°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00101