Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 870235674003Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Order Code | 4927365 |
| Product Range | WCAP-PT5H Series |
| Your Part Number | |
| Technical Datasheet |
800 total stock globally
Need more?
800 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.790 ($2.0585) |
| 10+ | $1.620 ($1.863) |
| 50+ | $1.450 ($1.6675) |
| 200+ | $1.290 ($1.4835) |
| 400+ | $1.160 ($1.334) |
| 800+ | $1.020 ($1.173) |
Price for:Each
Minimum: 1
Multiple: 1
$1.79 ($2.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 870235674003Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Order Code | 4927365 |
| Product Range | WCAP-PT5H Series |
| Technical Datasheet | |
| Capacitance | 39µF |
| Voltage(DC) | 35V |
| Capacitor Case / Package | Radial Leaded |
| ESR | 0.032ohm |
| Lifetime @ Temperature | 5000 hours @ 105°C |
| Capacitance Tolerance | ± 20% |
| Capacitor Mounting | Through Hole |
| Capacitor Terminals | PC Pin |
| Ripple Current | 2.8A |
| Product Diameter | 8mm |
| Product Length | - |
| Product Width | - |
| Product Height | 7mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Product Range | WCAP-PT5H Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 39µF |
|---|---|
| Capacitor Case / Package | Radial Leaded |
| Lifetime @ Temperature | 5000 hours @ 105°C |
| Capacitor Mounting | Through Hole |
| Ripple Current | 2.8A |
| Product Length | - |
| Product Height | 7mm |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 35V |
|---|---|
| ESR | 0.032ohm |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | PC Pin |
| Product Diameter | 8mm |
| Product Width | - |
| Operating Temperature Min | -55°C |
| Product Range | WCAP-PT5H Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000623 |
