Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 870235675002Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Order Code | 4927364 |
| Product Range | WCAP-PT5H Series |
| Your Part Number | |
| Technical Datasheet |
1,194 total stock globally
Need more?
1,194 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.440 ($2.806) |
| 10+ | $2.200 ($2.530) |
| 50+ | $1.980 ($2.277) |
| 100+ | $1.760 ($2.024) |
| 200+ | $1.590 ($1.8285) |
| 600+ | $1.390 ($1.5985) |
Price for:Each
Minimum: 1
Multiple: 1
$2.44 ($2.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 870235675002Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Order Code | 4927364 |
| Product Range | WCAP-PT5H Series |
| Technical Datasheet | |
| Capacitance | 33µF |
| Voltage(DC) | 35V |
| Capacitor Case / Package | Radial Leaded |
| ESR | 0.025ohm |
| Lifetime @ Temperature | 5000 hours @ 105°C |
| Capacitance Tolerance | ± 20% |
| Capacitor Mounting | Through Hole |
| Capacitor Terminals | PC Pin |
| Ripple Current | 3.1A |
| Product Diameter | 10mm |
| Product Length | - |
| Product Width | - |
| Product Height | 12.5mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Product Range | WCAP-PT5H Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 33µF |
|---|---|
| Capacitor Case / Package | Radial Leaded |
| Lifetime @ Temperature | 5000 hours @ 105°C |
| Capacitor Mounting | Through Hole |
| Ripple Current | 3.1A |
| Product Length | - |
| Product Height | 12.5mm |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 35V |
|---|---|
| ESR | 0.025ohm |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | PC Pin |
| Product Diameter | 10mm |
| Product Width | - |
| Operating Temperature Min | -55°C |
| Product Range | WCAP-PT5H Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001286 |
