Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 885392005110Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 4927418 |
| Product Range | WCAP-CSRF Series |
| Your Part Number | |
| Technical Datasheet |
50,000 total stock globally
Need more?
50,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.249 ($0.2864) |
| 10+ | $0.144 ($0.1656) |
| 100+ | $0.089 ($0.1024) |
| 500+ | $0.066 ($0.0759) |
| 1000+ | $0.065 ($0.0748) |
| 2000+ | $0.063 ($0.0724) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.25 ($0.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 885392005110Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 4927418 |
| Product Range | WCAP-CSRF Series |
| Technical Datasheet | |
| Capacitance | 15pF |
| Voltage Rating | 50VDC |
| Product Range | WCAP-CSRF Series |
| Capacitance Tolerance | ± 5% |
| Operating Temperature Max | 125°C |
| Capacitor Case Style | 0402 [1005 Metric] |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 15pF |
|---|---|
| Product Range | WCAP-CSRF Series |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| Voltage Rating | 50VDC |
|---|---|
| Capacitance Tolerance | ± 5% |
| Capacitor Case Style | 0402 [1005 Metric] |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
