Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No970060244Copy
Manufacturer Standard Lead Time24 weeks
Order Code298780701
Your Part Number
4,867 total stock globally
Need more?
4,867 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.575 ($0.6612) |
Price for:Each
Minimum: 1
Multiple: 1
$0.58 ($0.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No970060244Copy
Manufacturer Standard Lead Time24 weeks
Order Code298780701
Technical Datasheet
Body Length6mm
Overall Length6mm
External Width4mm
SVHCLead (04-Feb-2026)
Technical Specifications
Body Length
6mm
External Width
4mm
Overall Length
6mm
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74153900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
