Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No970190321Copy
Manufacturer Standard Lead Time24 weeks
Order Code288456101
Your Part Number
195 total stock globally
2,000 more incoming. You can reserve stock now
195 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.486 ($0.5589) |
Price for:Each
Minimum: 1
Multiple: 1
$0.49 ($0.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No970190321Copy
Manufacturer Standard Lead Time24 weeks
Order Code288456101
Technical Datasheet
Body Length19mm
Overall Length-
External Width5.5mm
SVHCLead (04-Feb-2026)
Technical Specifications
Body Length
19mm
External Width
5.5mm
Overall Length
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73181900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00286
