Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971130321Copy
Manufacturer Standard Lead Time24 weeks
Order Code288439701
Your Part Number
4,175 total stock globally
Need more?
4,175 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.745 ($0.8568) |
Price for:Each
Minimum: 1
Multiple: 1
$0.74 ($0.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971130321Copy
Manufacturer Standard Lead Time24 weeks
Order Code288439701
Technical Datasheet
Body Length13mm
Overall Length19mm
External Width5.5mm
SVHCLead (04-Feb-2026)
Technical Specifications
Body Length
13mm
External Width
5.5mm
Overall Length
19mm
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73181900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002299
